Filter Your Search
1 - 1 of 1 results
|
MCP1703AT-1501E/MB
Microchip Technology Inc
|
Check for Price | Active | 16 V | 2.7 V | 1.5 V | 1.2 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 18 V | 0.05985 % | 0.0375 % | 1 | 1.515 V | 1.485 V | CMOS | 1 % | R-PSSO-F3 | e3 | 1 | 125 °C | -40 °C | TS 16949 | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.2 mm | 4.5 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |