Filter Your Search
1 - 2 of 2 results
|
MCP1703AT-5002E/MC
Microchip Technology Inc
|
$0.5627 | Yes | Active | 16 V | 5.75 V | 5 V | 330 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 18 V | 0.15375 % | 0.125 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.1,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
MCP1703AT-5002E/MCVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 V | 5.75 V | 5 V | 330 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 650 mV | 18 V | 0.15375 % | 0.125 % | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |