Filter Your Search
1 - 1 of 1 results
|
MCP1710T-18I/LZ
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5.5 V | 2.5 V | 1.8 V | 300 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 6 V | 0.0522 % | 0.036 % | 1 | 1.836 V | 1.764 V | CMOS | 4 % | S-PDSO-N8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 2 X 2 MM, 0.90 MM HEIGHT, PLASTIC, VDFN-8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |