Filter Your Search
1 - 2 of 2 results
|
MCP1722-3310H/Q8B
Microchip Technology Inc
|
$1.3250 | Yes | Active | 55 V | 11 V | 10 V | 50 mA | 3.3 V | 750 mV | 100 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 750 mV | 0.0165 % | 1 | 10.2 V | 9.8 V | 3.366 V | 3.234 V | CMOS | S-PDSO-N8 | 150 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | VDFN-8 | compliant | Fixed,Positive,Multiple Output,Ldo | Microchip | ||||||
|
MCP1722-3310H/Q8BVAO
Microchip Technology Inc
|
$1.3688 | Active | 55 V | 11 V | 10 V | 50 mA | 3.3 V | 750 mV | 100 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 750 mV | 0.0165 % | 1 | 10.2 V | 9.8 V | 3.366 V | 3.234 V | CMOS | S-PDSO-N8 | e3 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | VDFN-8 | compliant | Fixed,Positive,Multiple Output,Ldo |