Filter Your Search
1 - 1 of 1 results
![]() |
MCP1727T-1202E/MF
Microchip Technology Inc
|
$1.1470 | Yes | Yes | Active | 6 V | 2.3 V | 1.2 V | 330 mV | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 6.5 V | 0.007104 % | 0.012 % | 1 | 1.23 V | 1.17 V | CMOS | 2.5 % | S-PDSO-N8 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN | VSON, SOLCC8,.12,25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |