Filter Your Search
1 - 1 of 1 results
|
MCP1754S-5002E/CB
Microchip Technology Inc
|
Check for Price | Active | 16 V | 6 V | 5 V | 300 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 17.6 V | 0.025 % | 0.055 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-G3 | e3 | 1 | 150 °C | -40 °C | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | , | compliant | EAR99 | 8542.39.00.01 |