Filter Your Search
1 - 10 of 12 results
|
MCP1755S-1802E/DB
Microchip Technology Inc
|
$0.5920 | Yes | Active | 16 V | 3.6 V | 1.8 V | 300 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 17.6 V | 0.01116 % | 0.009 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G3 | e3 | 125 °C | -40 °C | AEC-Q100 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | , SOT-223 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
MCP1755ST-5002E/MC
Microchip Technology Inc
|
$0.7546 | Yes | Active | 16 V | 6 V | 5 V | 300 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 17.6 V | 0.025 % | 0.025 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | compliant | Microchip | Fixed,Positive,Single Output,Ldo | ||||
|
MCP1755ST-1802E/MC
Microchip Technology Inc
|
$0.7735 | Yes | Active | 16 V | 3.6 V | 1.8 V | 300 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 17.6 V | 0.01116 % | 0.009 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | compliant | Microchip | Fixed,Positive,Single Output,Ldo | ||||
|
MCP1755S-5002E/DB
Microchip Technology Inc
|
$0.7911 | Yes | Active | 16 V | 6 V | 5 V | 300 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 17.6 V | 0.025 % | 0.025 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOT-223 3 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MCP1755S-3302E/DB
Microchip Technology Inc
|
$0.7938 | Yes | Active | 16 V | 3.6 V | 3.3 V | 300 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 17.6 V | 0.02046 % | 0.0165 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 3 | PLASTIC/EPOXY | HSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | Fixed,Positive,Single Output,Ldo | |||||
|
MCP1755ST-3302E/DB
Microchip Technology Inc
|
$0.8037 | Yes | Active | 16 V | 3.6 V | 3.3 V | 300 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 17.6 V | 0.02046 % | 0.0165 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOP, SOT-223 | compliant | Microchip | Fixed,Positive,Single Output,Ldo | ||||
|
MCP1755S-5002E/MC
Microchip Technology Inc
|
$0.8191 | Yes | Active | 16 V | 6 V | 5 V | 300 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 17.6 V | 0.025 % | 0.025 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MCP1755S-3302E/MC
Microchip Technology Inc
|
$0.8191 | Yes | Active | 16 V | 3.6 V | 3.3 V | 300 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 17.6 V | 0.01116 % | 0.0165 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
MCP1755ST-5002E/DB
Microchip Technology Inc
|
$0.8639 | Yes | Active | 16 V | 6 V | 5 V | 300 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 17.6 V | 0.025 % | 0.025 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | Fixed,Positive,Single Output,Ldo | |||||
|
MCP1755S-1802E/MC
Microchip Technology Inc
|
$0.9204 | Yes | Active | 16 V | 3.6 V | 1.8 V | 300 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 17.6 V | 0.01116 % | 0.009 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip |