Filter Your Search
1 - 1 of 1 results
|
MCP1804T-A002I/DB
Microchip Technology Inc
|
$0.6969 | Yes | Yes | Active | 28 V | 12 V | 10 V | 700 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 950 mV | 30 V | 0.48 % | 0.175 % | 1 | 10.2 V | 9.8 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | TS 16949 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |