Filter Your Search
1 - 1 of 1 results
|
MCP1810T-12I/TT
Microchip Technology Inc
|
Check for Price | Obsolete | 5.5 V | 2.5 V | 1.2 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 6 V | 0.036 % | 1 | 1.248 V | 1.152 V | CMOS | 4 % | R-PDSO-G3 | e3 | 85 °C | -40 °C | TS 16949 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | SOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |