Filter Your Search
1 - 1 of 1 results
|
MCP1811AT-033/TT
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5.5 V | 3.9 V | 3.3 V | 400 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 6 V | 0.025 % | 1 | 3.432 V | 3.168 V | CMOS | 4 % | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | SOT-23 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | TSOP, SOT-23 | compliant | EAR99 | 8542.39.00.01 | 2018-09-27 | Fixed,Positive,Single Output,Ldo | Microchip |