Filter Your Search
1 - 1 of 1 results
|
MCP1812A-040/TT
Microchip Technology Inc
|
Check for Price | Active | 5.5 V | 4.6 V | 4 V | 400 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 6 V | 0.05 % | 1 | 4.16 V | 3.84 V | CMOS | 4 % | R-PDSO-G3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | SOT-23 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TUBE | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |