Filter Your Search
1 - 1 of 1 results
|
MCP1825S-0802E/EB
Microchip Technology Inc
|
$1.1643 | Yes | Yes | Active | 6 V | 2.1 V | 800 mV | 210 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.004992 % | 0.008 % | 1 | 820 mV | 780 mV | CMOS | 2.5 % | R-PSSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | D2PAK | , SMSIP3H,.55TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |