Filter Your Search
1 - 1 of 1 results
![]() |
MCP1827S-3302E/AB
Microchip Technology Inc
|
$1.1635 | Yes | Yes | Active | 6 V | 3.97 V | 3.3 V | 330 mV | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 6.5 V | 0.0107184 % | 0.033 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 4.44 mm | 10.16 mm | 19.59 mm | MICROCHIP TECHNOLOGY INC | SFM | , SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip |