Filter Your Search
1 - 1 of 1 results
|
MCP1827T-0802E/AT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 6 V | 2.3 V | 800 mV | 330 mV | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 6.5 V | 0.004736 % | 0.008 % | 1 | 816 mV | 784 mV | CMOS | 2 % | R-PSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TR | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 4.44 mm | 10.16 mm | 15.72 mm | MICROCHIP TECHNOLOGY INC | SFM | LEAD FREE, PLASTIC, TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |