Filter Your Search
1 - 1 of 1 results
|
MCP23S09-E/P
Microchip Technology Inc
|
$1.4383 | Yes | Yes | Active | 8 | 10 MHz | 8 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 1 mA | 5.5 V | 1.8 V | AUTOMOTIVE | R-PDIP-T18 | Not Qualified | e3 | 125 °C | -40 °C | 18 | UNSPECIFIED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | 18 | compliant | EAR99 | 8542.39.00.01 | Microchip |