Filter Your Search
1 - 2 of 2 results
|
MCP23S17T-E/ML
Microchip Technology Inc
|
$1.4912 | Yes | Yes | Active | MCP23X17 | 16 | 10 MHz | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 1 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | QFN-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
MCP23S17T-E/MLVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 10 MHz | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 1 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N28 | e3 | 125 °C | -40 °C | AEC-Q100 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant |