Filter Your Search
1 - 1 of 1 results
|
MCP23S17T-E/SOVAO
Microchip Technology Inc
|
Check for Price | Active | MCP23X17 | 16 | 10 MHz | 16 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 1 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 125 °C | -40 °C | AEC-Q100 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | EAR99 | 8542.39.00.01 |