Filter Your Search
1 - 1 of 1 results
|
MCP2518FDT-H/QBBVAO
Microchip Technology Inc
|
Check for Price | Active | SPI | 1 MBps | 40 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, CAN | CMOS | NO | SYNC; BIT ;BYTE | YES | 1 | 20 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-N14 | e3 | 150 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 30 | 14 | PLASTIC/EPOXY | HVSON | LCC14,.18X.12,30 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 900 µm | 3 mm | 4.5 mm | MICROCHIP TECHNOLOGY INC | VDFN-14 | compliant | EAR99 | 8542.39.00.01 | Microchip |