Filter Your Search
1 - 1 of 1 results
|
MCP6001T-E/LTVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 4.5 mV | 0.6 V/us | 170 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 1000 | 25118.86 | NO | R-PDSO-G5 | e3 | 76 dB | 125 °C | -40 °C | AEC-Q100; TS 16949 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP5/6,.08 | compliant | EAR99 | 8542.33.00.01 | Microchip |