Filter Your Search
1 - 1 of 1 results
|
MCP6002-E/MSVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 4.5 mV | 0.6 V/us | 340 µA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 1000 | 25118.86 | NO | S-PDSO-G8 | e3 | 76 dB | 125 °C | -40 °C | AEC-Q100; TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | Microchip |