Filter Your Search
1 - 1 of 1 results
|
MCP6021-I/P
Microchip Technology Inc
|
$0.9189 | Yes | Yes | Active | 500 µV | 7 V/us | 150 pA | 1.35 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 7 V | INDUSTRIAL | 10000 | 31620 | NO | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.46 mm | MICROCHIP TECHNOLOGY INC | DIP | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip |