Filter Your Search
1 - 1 of 1 results
|
MCP604-E/STVAO
Microchip Technology Inc
|
Check for Price | Active | 4.5 mV | 2.3 V/us | 5 nA | 1.296 mA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 2800 | 56200 | NO | R-PDSO-G14 | e3 | 90 dB | 125 °C | -40 °C | AEC-Q100; TS 16949 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | Microchip |