Filter Your Search
1 - 3 of 3 results
|
MCP604-I/SL
Microchip Technology Inc
|
$1.0871 | Yes | Yes | Active | 3 mV | 2.3 V/us | 60 pA | 1.296 mA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | INDUSTRIAL | 2800 | 56200 | NO | R-PDSO-G14 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.69 mm | MICROCHIP TECHNOLOGY INC | SOIC | 14 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||
|
MCP604-I/SL
Telcom Semiconductor Inc
|
Check for Price | Transferred | 2 mV | 2.3 V/us | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 7 V | INDUSTRIAL | 2800 | R-PDSO-G14 | Not Qualified | 90 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | unknown | PLASTIC, SOIC-14 | ||||||||||||||||||||||||||||||||||
|
MCP604-I/SLG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 3 mV | 2.3 V/us | 60 pA | 1.296 mA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | INDUSTRIAL | 2800 | 56200 | NO | R-PDSO-G14 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.69 mm | MICROCHIP TECHNOLOGY INC | SOIC | 14 | compliant | EAR99 | 8542.33.00.01 | SOP, |