Filter Your Search
1 - 1 of 1 results
|
MCP6042-E/P
Microchip Technology Inc
|
$0.8302 | Yes | Yes | Active | 3 mV | 0.003 V/us | 5 nA | 2 µA | 62 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 14 | 56200 | NO | R-PDIP-T8 | Not Qualified | e3 | 80 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip |