Filter Your Search
1 - 2 of 2 results
|
MCP6042T-E/SN
Microchip Technology Inc
|
$1.0019 | Yes | Yes | Active | 3 mV | 0.003 V/us | 5 nA | 2 µA | 62 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 14 | 56200 | NO | R-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||
|
MCP6042T-E/SNVAO
Microchip Technology Inc
|
Check for Price | Active | 3 mV | 3000 V/us | 5 nA | 1 µA | 62 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 14 | 56234 | NO | R-PDSO-G8 | e3 | 80 dB | 125 °C | -40 °C | AEC-Q100; TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.33.00.01 |