Filter Your Search
1 - 2 of 2 results
|
MCP604T-I/ST
Telcom Semiconductor Inc
|
Check for Price | Transferred | 2 mV | 2.3 V/us | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 7 V | INDUSTRIAL | 2800 | R-PDSO-G14 | Not Qualified | 90 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | PLASTIC, TSSOP-14 | unknown | ||||||||||||||||||||||||||||||||||
|
MCP604T-I/ST
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 3 mV | 2.3 V/us | 60 pA | 1.296 mA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | INDUSTRIAL | 2800 | 56200 | NO | R-PDSO-G14 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | TSSOP | 14 | EAR99 | 8542.33.00.01 | Microchip |