Filter Your Search
1 - 1 of 1 results
|
MCP6064-E/STVAO
Microchip Technology Inc
|
Check for Price | Active | 150 µV | 0.25 V/us | 5 nA | 360 µA | 74 dB | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 730 | 56200 | NO | R-PDSO-G14 | e3 | 91 dB | 125 °C | -40 °C | AEC-Q100; TS 16949 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | SON, | compliant | EAR99 | 8542.33.00.01 |