Filter Your Search
1 - 2 of 2 results
|
MCP606T-I/P
Telcom Semiconductor Inc
|
Check for Price | Transferred | 250 µV | 0.08 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 7 V | INDUSTRIAL | 155 | R-PDIP-T8 | Not Qualified | 91 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TELCOM SEMICONDUCTOR INC | PLASTIC, DIP-8 | unknown | ||||||||||||||||
|
MCP606T-I/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 250 µV | 0.08 V/us | 80 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 7 V | INDUSTRIAL | 155 | R-PDIP-T8 | Not Qualified | e3 | 91 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.46 mm | MICROCHIP TECHNOLOGY INC | DIP, | compliant | DIP | 8 | EAR99 | 8542.33.00.01 |