Filter Your Search
1 - 3 of 3 results
|
MCP607-I/ST
Telcom Semiconductor Inc
|
Check for Price | Transferred | 250 µV | 0.08 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 7 V | INDUSTRIAL | 155 | R-PDSO-G8 | Not Qualified | 91 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOP, | unknown | |||||||||||||||||||||||||||||||||
|
MCP607-I/ST
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 250 µV | 0.08 V/us | 80 pA | 50 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 7 V | INDUSTRIAL | 155 | 100000 | NO | R-PDSO-G8 | Not Qualified | e3 | 91 dB | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP8,.25 | compliant | SOIC | 8 | EAR99 | 8542.33.00.01 | Microchip | ||
|
MCP607I/ST
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 250 µV | 0.08 V/us | 80 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 7 V | INDUSTRIAL | 155 | R-PDSO-G8 | Not Qualified | e3 | 91 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | SOIC | 8 |