Filter Your Search
1 - 2 of 2 results
|
MCP6072T-E/SN
Microchip Technology Inc
|
$0.8138 | Yes | Yes | Active | 150 µV | 0.5 V/us | 5 nA | 340 µA | 74 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 1200 | 56200 | NO | R-PDSO-G8 | Not Qualified | e3 | 91 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | ||||
|
MCP6072T-E/SNVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 250 µV | 0.08 V/us | 80 pA | 50 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 155 | 100000 | NO | R-PDSO-G8 | e3 | 91 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.33.00.01 | Microchip | SOP, |