Filter Your Search
1 - 2 of 2 results
![]() |
MCP6074-E/ST
Microchip Technology Inc
|
$1.4130 | Yes | Yes | Active | 150 µV | 0.5 V/us | 5 nA | 680 µA | 74 dB | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 1200 | 56200 | NO | R-PDSO-G14 | Not Qualified | e3 | 91 dB | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 14 | compliant | EAR99 | 8542.33.00.01 | Microchip | ||||
|
MCP6074-E/STVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 250 µV | 0.08 V/us | 80 pA | 100 µA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 155 | 100000 | NO | R-PDSO-G14 | e3 | 91 dB | 125 °C | -40 °C | AEC-Q100; TS 16949 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.33.00.01 | TSSOP, |