Filter Your Search
1 - 3 of 3 results
|
MCP608-I/P
Microchip Technology Inc
|
$0.6400 | Yes | Yes | Active | 250 µV | 0.08 V/us | 80 pA | 25 µA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 7 V | INDUSTRIAL | 155 | 100000 | NO | R-PDIP-T8 | Not Qualified | e3 | 91 dB | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | ||||
|
MCP608I/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 250 µV | 0.08 V/us | 80 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 7 V | INDUSTRIAL | 155 | R-PDIP-T8 | Not Qualified | e3 | 91 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 8 | compliant | |||||||||||||||||||
|
MCP608-I/P
Telcom Semiconductor Inc
|
Check for Price | Transferred | 250 µV | 0.08 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 7 V | INDUSTRIAL | 155 | R-PDIP-T8 | Not Qualified | 91 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TELCOM SEMICONDUCTOR INC | , | unknown |