Filter Your Search
1 - 1 of 1 results
|
MCP6142T-E/MSVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 3 mV | 24 V/us | 5 nA | 2 µA | 62 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | 7 V | AUTOMOTIVE | 100 | 56234 | NO | S-PDSO-G8 | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 |