Filter Your Search
1 - 2 of 2 results
|
MCP619T-I/SL
Microchip Technology Inc
|
$1.6203 | Yes | Yes | Active | 150 µV | 0.08 V/us | 5 nA | 100 µA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 5 nA | YES | NO | YES | YES | NO | NO | 7 V | INDUSTRIAL | 190 | 56200 | NO | R-PDSO-G14 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.69 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Microchip | ||
|
MCP619T-I/SLVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 150 mV | 0.08 V/us | 5 nA | 100 µA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | -5 nA | YES | NO | YES | NO | NO | NO | 7 V | INDUSTRIAL | 190 | 56234 | NO | R-PDSO-G14 | e3 | 100 dB | 85 °C | -40 °C | AEC-Q100; TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.33.00.01 |