Filter Your Search
1 - 1 of 1 results
|
MCP6234-E/SL
Microchip Technology Inc
|
$0.6567 | Yes | Yes | Active | 7 mV | 0.15 V/us | 1.1 nA | 120 µA | 61 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 300 | 31620 | NO | R-PDSO-G14 | Not Qualified | e3 | 75 dB | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Microchip |