Filter Your Search
1 - 2 of 2 results
|
MCP632T-E/MF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 mV | 10 V/us | 5 nA | 7.2 mA | 66 dB | 2 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 6.5 V | AUTOMOTIVE | 24000 | 25100 | NO | S-PDSO-N8 | Not Qualified | e3 | 81 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TAPE AND REEL | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN | VSON, SOLCC8,.12,25 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | ||
|
MCP632T-E/MFVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 mV | 10 V/us | 5 nA | 7.2 mA | 66 dB | 2 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 6.5 V | AUTOMOTIVE | 24000 | 25100 | NO | S-PDSO-N8 | 81 dB | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | NO LEAD | 650 µm | DUAL | 1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | VSON, | compliant | EAR99 | 8542.33.00.01 |