Filter Your Search
1 - 2 of 2 results
![]() |
MCP633T-E/SN
Microchip Technology Inc
|
$1.0085 | Yes | Yes | Active | 8 mV | 10 V/us | 5 nA | 3.6 mA | 66 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 6.5 V | AUTOMOTIVE | 24000 | 25100 | NO | R-PDSO-G8 | Not Qualified | e3 | 81 dB | 3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | ||
![]() |
MCP633T-E/CHY
Microchip Technology Inc
|
$1.0085 | Yes | Active | 8 mV | 10 V/us | 5 nA | 3.6 mA | 66 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 6.5 V | AUTOMOTIVE | 24000 | 25100 | NO | R-PDSO-G6 | e4 | 81 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, | 6 | compliant | EAR99 | 8542.33.00.01 | Microchip |