Filter Your Search
1 - 1 of 1 results
![]() |
MCP635-E/UN
Microchip Technology Inc
|
$0.8751 | Yes | Yes | Active | 8 mV | 10 V/us | 5 nA | 7.2 mA | 66 dB | 2 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 6.5 V | AUTOMOTIVE | 24000 | 25100 | NO | S-PDSO-G10 | Not Qualified | e3 | 81 dB | 2 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | TSSOP, SOLCC10,.11,20 | 10 | compliant | EAR99 | 8542.33.00.01 | Microchip |