Filter Your Search
1 - 1 of 1 results
|
MCP655-E/UN
Microchip Technology Inc
|
$1.6250 | Yes | Yes | Active | 200 µV | 30 V/us | 5 nA | 18 mA | 68 dB | 2 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 6.5 V | AUTOMOTIVE | 50000 | 25118 | NO | S-PDSO-G10 | Not Qualified | e3 | 84 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.33.00.01 | Microchip |