Filter Your Search
1 - 1 of 1 results
|
MCP7940N-I/P
Microchip Technology Inc
|
$0.8130 | Yes | Active | 64 | 32 kHz | NO | 2.5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 8 | 400 µA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | YES | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip |