Parametric results for: MCP809T270ITT under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mcp809t270itt
Select parts from the table below to compare.
Compare
Compare
MCP809T-270I/TT
Microchip Technology Inc
$0.2832 Yes Yes Active 2.55 V 1 V 5.5 V 60 µA +2.625V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 960 µm DUAL 1.3 mm 2.92 mm 1.12 mm MICROCHIP TECHNOLOGY INC SOT-23 PLASTIC, SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 Microchip
MCP809T-270I/TT
Telcom Semiconductor Inc
Check for Price Transferred 3 V 1 V 5.5 V 60 µA +2.63V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G3 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SOP TO-236 RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TELCOM SEMICONDUCTOR INC SOT-23, 3 PIN unknown
MCP809T-270I/TTBAA
Microchip Technology Inc
Check for Price Yes Yes Active 2.55 V 1 V 5.5 V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm MICROCHIP TECHNOLOGY INC SOT-23 PLASTIC, SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01
MCP809T-270I/TTROC
Microchip Technology Inc
Check for Price Yes Yes Active 2.55 V 1 V 5.5 V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm MICROCHIP TECHNOLOGY INC SOT-23 PLASTIC, SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01