Filter Your Search
1 - 3 of 3 results
|
MCZ1210AD121T002
TDK Corporation
|
$0.2205 | Yes | Yes | Active | 5 V | 500 mA | 200 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 MΩ | 2 | e3 | 85 °C | -40 °C | 0504 | Chip Bead | 4 | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 1.25 mm | 1 mm | TDK CORP | 0504 | unknown | EAR99 | 8504.50.80.00 | TDK | ||
|
MCZ1210AD121T001
TDK Corporation
|
Check for Price | Yes | Active | 5 V | 500 mA | 200 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 MΩ | 2 | e3 | 85 °C | -40 °C | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | 850 µm | 1.25 mm | 1 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
MCZ1210AD121T
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 500 mA | 200 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 MΩ | 2 | 85 °C | -40 °C | 0504 | Chip Bead | 4 | TAPE AND REEL | 850 µm | 1.25 mm | 1 mm | TDK CORP | 0504 | unknown | EAR99 | 8504.50.80.00 | TDK |