Filter Your Search
1 - 3 of 3 results
|
MCZ33390EF/R2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 13 V | SCHMITT TRIGGER | 1 | 1 | 4 ns | LINE TRANSCEIVER | CMOS | NO | GENERAL PURPOSE | 1 | 2 ns | 16 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | FREESCALE SEMICONDUCTOR INC | SOIC | LEAD FREE, MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MCZ33390EFR2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 13 V | SCHMITT TRIGGER | 1 | 1 | 4 ns | LINE TRANSCEIVER | CMOS | NO | GENERAL PURPOSE | 1 | 7/16 V | 2 ns | 32 mA | 16 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOP, SOP8,.25 | 8 | compliant | ||||
|
MCZ33390EFR2
NXP Semiconductors
|
Check for Price | Obsolete | LINE TRANSCEIVER | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 |