Parametric results for: MCZ33810EK/R2 under Peripheral Drivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: mcz33810ekr2
Select parts from the table below to compare.
Compare
Compare
MCZ33810EKR2
NXP Semiconductors
$8.8617 Yes Active 13 V 8 6 A 5 µs 5 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT 1 SINK 1 A 36 V 4.5 V YES AUTOMOTIVE R-PDSO-G32 Not Qualified e3 3 125 °C -40 °C 260 40 32 PLASTIC/EPOXY HSSOP SSOP32,.4 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 11 mm 2.45 mm 7.5 mm NXP SEMICONDUCTORS 0.65 MM PITCH, ROHS COMPLIANT, SOIC-32 compliant EAR99 8542.39.00.01 NXP
MCZ33810EKR2
Rochester Electronics LLC
Check for Price Yes Yes Active 13 V 6 A 5 µs 5 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT 1 SINK 36 V 4.5 V YES AUTOMOTIVE R-PDSO-G32 COMMERCIAL e3 3 125 °C -40 °C 260 40 32 PLASTIC/EPOXY HSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 11 mm 2.45 mm 7.5 mm ROCHESTER ELECTRONICS LLC 0.65 MM PITCH, ROHS COMPLIANT, SOIC-32 unknown SOIC 32
MCZ33810EKR2
Freescale Semiconductor
Check for Price Yes Yes Transferred 13 V 8 6 A 5 µs 5 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT 1 SINK 1 A 36 V 4.5 V YES AUTOMOTIVE R-PDSO-G32 Not Qualified e3 3 125 °C -40 °C 260 40 32 PLASTIC/EPOXY HSSOP SSOP32,.4 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 11 mm 2.45 mm 7.5 mm FREESCALE SEMICONDUCTOR INC 0.65 MM PITCH, ROHS COMPLIANT, SOIC-32 compliant EAR99 8542.39.00.01 NXP SOIC 32
MCZ33810EK/R2
Freescale Semiconductor
Check for Price Active 5 V 5 µs 5 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SOURCE AND SINK 5.5 V 3 V YES AUTOMOTIVE R-PDSO-G32 Not Qualified 125 °C -40 °C 32 PLASTIC/EPOXY HSSOP RECTANGULAR SMALL OUTLINE GULL WING 650 µm DUAL 11 mm 2.45 mm 7.5 mm FREESCALE SEMICONDUCTOR INC 0.65 MM PITCH, ROHS COMPLIANT, SOIC-32 unknown SOIC 32