Filter Your Search
1 - 4 of 4 results
|
MCZ33810EKR2
NXP Semiconductors
|
$8.8617 | Yes | Active | 13 V | 8 | 6 A | 5 µs | 5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT | 1 | SINK | 1 A | 36 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HSSOP | SSOP32,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 11 mm | 2.45 mm | 7.5 mm | NXP SEMICONDUCTORS | 0.65 MM PITCH, ROHS COMPLIANT, SOIC-32 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
MCZ33810EKR2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 13 V | 6 A | 5 µs | 5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT | 1 | SINK | 36 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G32 | COMMERCIAL | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 11 mm | 2.45 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | 0.65 MM PITCH, ROHS COMPLIANT, SOIC-32 | unknown | SOIC | 32 | ||||||||
|
MCZ33810EKR2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 13 V | 8 | 6 A | 5 µs | 5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT | 1 | SINK | 1 A | 36 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | HSSOP | SSOP32,.4 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 11 mm | 2.45 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | 0.65 MM PITCH, ROHS COMPLIANT, SOIC-32 | compliant | EAR99 | 8542.39.00.01 | NXP | SOIC | 32 | ||
|
MCZ33810EK/R2
Freescale Semiconductor
|
Check for Price | Active | 5 V | 5 µs | 5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 650 µm | DUAL | 11 mm | 2.45 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | 0.65 MM PITCH, ROHS COMPLIANT, SOIC-32 | unknown | SOIC | 32 |