Filter Your Search
1 - 5 of 5 results
|
MCZ34701EWR2
NXP Semiconductors
|
Check for Price | Obsolete | SWITCHING REGULATOR | 3 | 260 | 40 | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
MCZ34701EW
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 6 V | 2.8 V | 1.5 A | YES | BUCK-BOOST | 400 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G32 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SSOP | SSOP32,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 7.5 mm | 11 mm | 2.65 mm | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | 8542.31.00.01 | SOIC | SSOP, SSOP32,.4 | 32 | NXP | ||
|
MCZ34701EW/R2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | 6 V | 2.8 V | 1.5 A | YES | BUCK-BOOST | 400 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G32 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | SSOP | SSOP32,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 7.5 mm | 11 mm | 2.65 mm | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | SOIC | 0.65 MM PITCH, LEAD FREE, SOIC-32 | 32 | ||||
|
MCZ34701EW
NXP Semiconductors
|
Check for Price | Obsolete | SWITCHING REGULATOR | e3 | 3 | 260 | 40 | Matte Tin (Sn) | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | , | NXP | ||||||||||||||||||||||||||||||||||
|
MCZ34701EWR2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | SWITCHING REGULATOR | e3 | 3 | 260 | 40 | MATTE TIN | FREESCALE SEMICONDUCTOR INC | unknown | , |