Filter Your Search
1 - 4 of 4 results
|
MD8251A
Intel Corporation
|
Check for Price | No | Obsolete | MCS 48; MCS 80; MCS 85; IAPX 86; IAPX 88 | 8 | 0.078125 MBps | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | HMOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC | 2 | 5.25 V | 4.75 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 37.15 mm | INTEL CORP | DIP | DIP-28 | 28 | unknown | 8542.31.00.01 | Intel | |||||||
|
MD8251A
Rochester Electronics LLC
|
Check for Price | No | No | Active | MCS 48; MCS 80; MCS 85; IAPX 86; IAPX 88 | 8 | 0.078125 MBps | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | HMOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC | 2 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 37.15 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP-28 | 28 | unknown | 8542.31.00.01 | |||||||||
|
MD8251A
AMD
|
Check for Price | No | Obsolete | 8 | 3.125 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | MIL STD 1553 | NRZ | 1 | 5.25 V | 4.75 V | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP-28 | unknown | 8542.31.00.01 | |||||||||||||
|
MD8251AB
AMD
|
Check for Price | No | Obsolete | 0 | 8080; 8085; 8086; 8088 | 8 | 0.0078125 MBps | 3.125 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NMOS | NO | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | NRZ | NO | 1 | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.6 | 40 | unknown | 8542.31.00.01 |