Filter Your Search
1 - 2 of 2 results
|
MDLDM-TTL-25
Engineered Components Co
|
Check for Price | No | Obsolete | 5 V | 25 ns | 25 ns | 1 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | BURNED-IN TO LEVEL B OF MIL-STD-883; INT... more | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-P8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 12.7 mm | ENGINEERED COMPONENTS CO | DIP | 0.250 INCH HEIGHT, PLASTIC, MODULE, DIP-8 | 8 | unknown | 8542.39.00.01 | ||
|
MDLDM-TTL-250
Engineered Components Co
|
Check for Price | No | Obsolete | 5 V | 250 ns | 250 ns | 1 | NO | DIP | TTL | ACTIVE DELAY LINE | TTL | TAP TO TAP DELAY TOL.[NS] VARIES; BURNED... more | TRUE | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-P8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 7.62 mm | 12.7 mm | ENGINEERED COMPONENTS CO | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.39.00.01 |