Filter Your Search
1 - 10 of 58 results
|
MDS105AL
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 3.3 V | CMOS | LAN SWITCHING CIRCUIT | 1 | INDUSTRIAL | S-PQFP-G208 | e0 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ZARLINK SEMICONDUCTOR INC | FQFP, QFP208,1.2SQ,20 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MDS10565J100A55P5
KEMET Corporation
|
Check for Price | Active | 125 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | YES | KEMET ELECTRONICS CORP | , 6548 | compliant | 8532.25.00.45 | EAR99 | 5.6 µF | FILM CAPACITOR | POLYESTER | 5 % | BULK; TUBE | 5 % | 63 V | 100 V | AEC-Q200 | 6548 | L BEND | ||||||||||||||||||||||||||||
|
MDS10565J100A55P4
KEMET Corporation
|
Check for Price | Active | 125 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | YES | KEMET ELECTRONICS CORP | , 6548 | compliant | 8532.25.00.45 | EAR99 | 5.6 µF | FILM CAPACITOR | POLYESTER | 5 % | BULK; TUBE | 5 % | 63 V | 100 V | AEC-Q200 | 6548 | L BEND | ||||||||||||||||||||||||||||
|
MDS10563J250A52P3TUBE
KEMET Corporation
|
Check for Price | Yes | Yes | Active | ESR IS MEASURED AT 500KHZ | 125 °C | -55 °C | SURFACE MOUNT | 6 | RECTANGULAR PACKAGE | DIP | YES | 10 mm | 11 mm | 12.2 mm | KEMET ELECTRONICS CORP | , 4348 | compliant | 8532.25.00.45 | EAR99 | 56 nF | FILM CAPACITOR | POLYESTER | 5 % | TUBE | 5 % | 160 V | 250 V | 4843 | L BEND | 230 mΩ | 5.75 mm | ||||||||||||||||||||
|
MDS10564K50A52P3
KEMET Corporation
|
Check for Price | Active | 125 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | YES | KEMET ELECTRONICS CORP | , 4843 | compliant | 8532.25.00.45 | EAR99 | 560 nF | FILM CAPACITOR | POLYESTER | 10 % | BULK; TUBE | 10 % | 30 V | 50 V | AEC-Q200 | 4843 | L BEND | ||||||||||||||||||||||||||||
|
MDS10563J400A52P3TUBE
KEMET Corporation
|
Check for Price | Yes | Yes | Active | ESR IS MEASURED AT 500KHZ | 125 °C | -55 °C | SURFACE MOUNT | 6 | RECTANGULAR PACKAGE | DIP | YES | 10 mm | 11 mm | 12.2 mm | KEMET ELECTRONICS CORP | , 4348 | compliant | 8532.25.00.45 | EAR99 | 56 nF | FILM CAPACITOR | POLYESTER | 5 % | TUBE | 5 % | 200 V | 400 V | 4843 | L BEND | 230 mΩ | 5.75 mm | ||||||||||||||||||||
|
MDS10564K100A52P3
KEMET Corporation
|
Check for Price | Active | 125 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | YES | KEMET ELECTRONICS CORP | , 4843 | compliant | 8532.25.00.45 | EAR99 | 560 nF | FILM CAPACITOR | POLYESTER | 10 % | BULK; TUBE | 10 % | 63 V | 100 V | AEC-Q200 | 4843 | L BEND | ||||||||||||||||||||||||||||
|
MDS10565K100A55P3
KEMET Corporation
|
Check for Price | Obsolete | 125 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | YES | KEMET ELECTRONICS CORP | , 6548 | compliant | 8532.25.00.45 | EAR99 | 5.6 µF | FILM CAPACITOR | POLYESTER | 10 % | BULK; TUBE | 10 % | 63 V | 100 V | AEC-Q200 | 6548 | L BEND | ||||||||||||||||||||||||||||
|
MDS10565J100A55P4TUBE
KEMET Corporation
|
Check for Price | Yes | Yes | Active | ESR IS MEASURED AT 500KHZ | 125 °C | -55 °C | SURFACE MOUNT | 8 | RECTANGULAR PACKAGE | DIP | YES | 10 mm | 12.2 mm | 16.5 mm | KEMET ELECTRONICS CORP | , 6548 | compliant | 8532.25.00.45 | EAR99 | 5.6 µF | FILM CAPACITOR | POLYESTER | 5 % | TUBE | 5 % | 63 V | 100 V | 6548 | L BEND | 5 mΩ | 5.75 mm | ||||||||||||||||||||
|
MDS105AL
Conexant Systems Inc
|
Check for Price | Obsolete | 3.3 V | LAN SWITCHING CIRCUIT | 1 | INDUSTRIAL | S-PQFP-G208 | e0 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | CONEXANT SYSTEMS | FQFP, | unknown | 8542.39.00.01 | QFP | 208 |