Filter Your Search
1 - 9 of 9 results
|
MDS400
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 40 A | NPN | YES | SINGLE | 2 | L BAND | 1 | 10 | HIGH RELIABILITY | AMPLIFIER | SILICON | R-CDFM-F2 | e0 | Not Qualified | 200 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | FLAT | DUAL | MICROSEMI CORP | 55KT, 2 PIN | 2 | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
MDS-400APB24AB
Delta Electronics Inc
|
Check for Price | Yes | Active | NO | AC-DC POWER FACTOR CORRECTION MODULE | HYBRID | 1 | 16.66 A | R-XXMA-X | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 76.5 mm | 127.3 mm | DELTA ELECTRONICS INC | unknown | EAR99 | IEC, UL, CAN. CSA, CE | 93 % | 264 V | 90 V | 100 V | 0.5 % | 1 % | 1 | 24.72 V | 23.28 V | 24 V | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | IEC 60601-1, Two MOOP | 400 W | NO | 2 s | ||||||||||||||||||||||
|
MDS400
GHz Technology Inc
|
Check for Price | Transferred | 40 A | NPN | YES | SINGLE | 1 | 10 | 1.5 kW | 200 °C | GHZ TECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MDS-400ADB24AB
Delta Electronics Inc
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | DELTA ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MDS-400ADB12AA
Delta Electronics Inc
|
Check for Price | Yes | Active | NO | 16 | AC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 1 | COMMERCIAL | R-MXMA-X16 | 70 °C | -10 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | DELTA ELECTRONICS INC | XMA, | unknown | EAR99 | 89.5 % | 264 V | 90 V | 115 V | 0.5 % | 1 % | 1 | 12.36 V | 11.64 V | 12 V | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | 400 W | NO | VOLTAGE-MODE | 0.05302 Vrms | |||||||||||||||||||||||
|
MDS-400APB12AB
Delta Electronics Inc
|
Check for Price | Yes | Active | NO | AC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 1 | 33.33 A | R-XXMA-X | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 76.5 mm | 127.3 mm | DELTA ELECTRONICS INC | unknown | EAR99 | CB, CE, EN, IEC, UKCA, UL | 91.5 % | 264 V | 90 V | 115 V | 0.5 % | 1 % | 2 | 12.6 V | 11.64 V | 12 V | OVER CURRENT; OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; THERMAL | IEC 60601-1, Two MOPP; IEC 62368-1 | 400 W | NO | 2.1 s | 0.053025 Vrms | |||||||||||||||||||||
|
MDS-400ADB12AB
Delta Electronics Inc
|
Check for Price | Yes | Active | NO | 16 | AC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 1 | COMMERCIAL | R-MXMA-X16 | 70 °C | -10 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | DELTA ELECTRONICS INC | XMA, | unknown | EAR99 | 89.5 % | 264 V | 90 V | 115 V | 0.5 % | 1 % | 1 | 12.36 V | 11.64 V | 12 V | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | 400 W | NO | VOLTAGE-MODE | 0.05302 Vrms | |||||||||||||||||||||||
|
MDS-400ADB24AA
Delta Electronics Inc
|
Check for Price | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | DELTA ELECTRONICS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MDS400
Advanced Power Technology
|
Check for Price | Transferred | 40 A | NPN | YES | SINGLE | 2 | L BAND | 1 | 10 | HIGH RELIABILITY | 1.5 kW | AMPLIFIER | SILICON | R-CDFM-F2 | Not Qualified | 200 °C | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | FLAT | DUAL | ADVANCED POWER TECHNOLOGY INC | 55KT, 2 PIN | unknown | EAR99 |